Honeywell AA25AN10 technical specifications.
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | NPN |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AA25AN10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.