Honeywell AL111BN technical specifications.
| Length | 97mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Termination | Circular |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell AL111BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.