
The AML22JBS2AD is a 24V DC rated, 125V AC rated, 2A current rated panel mount DPDT pushbutton switch with green LED illumination. It features a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount, snap-in installation and is available in bulk packaging. It is part of the AML22 series and is manufactured by Honeywell.
Honeywell AML22JBS2AD technical specifications.
| Actuator Color | Green |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22JBS2AD to view detailed technical specifications.
No datasheet is available for this part.
