
This 24V 2A mom-on-mom DPDT rocker switch features a silver contact material and a rated electrical life of 25000 cycles. It is available in a through hole panel mount package and has a mechanical life of 25000 cycles. The switch is illuminated with a red LED and has a voltage rating of 125V AC and 24V DC.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML26 |
| Switch Function | Mom-On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
