Honeywell AML61-BA5E technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Honeywell |
| Family | AML61 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Part No | AML61-BA5E |
| RoHS | Unknown |
| Type | Mounting Hardware |
| Switch Type | Manual Switch |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell AML61-BA5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.