Honeywell AML92EYL technical specifications.
| Color | Yellow |
| Current Rating | 50mA |
| Forward Current | 50mA |
| Lens Style | Round |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Number of Elements | 1 |
| Operating Supply Voltage | 4V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML92 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML92EYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.