Honeywell BE2RP4 technical specifications.
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Panel, Screw |
| Operating Force | 612N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE2RP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.