Honeywell BZ-2RW84460-PC2-S technical specifications.
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 50gf |
| Overtravel | 229mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW84460-PC2-S to view detailed technical specifications.
No datasheet is available for this part.