Honeywell BZC-2RL-A2 technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| Series | BZC |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZC-2RL-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.