Honeywell BZLNRH5 technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 222N |
| Operating Position | 417mm |
| Overtravel | 516mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Reach SVHC Compliant | Unknown |
| Series | LN |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 11.520001oz |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZLNRH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.