
Honeywell C3400-6145 technical specifications.
| Insulation Material | Polyimide |
| Length | 1016mm |
| Mount | Standard |
| Package Quantity | 10 |
| Resistance | 7.2R |
| Voltage | 12V |
| Width | 508mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell C3400-6145 to view detailed technical specifications.
No datasheet is available for this part.
