
Honeywell C3400-6215 technical specifications.
| Insulation Material | Polyimide |
| Length | 127mm |
| Mount | Standard |
| Resistance | 161.3R |
| Voltage | 110V |
| Width | 762mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell C3400-6215 to view detailed technical specifications.
No datasheet is available for this part.
