Honeywell CMC50150 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Length | 70.46mm |
| Military Standard | Not |
| Resistance | 150R |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CMC50150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.