Honeywell CSNE151-102 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 36A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNE151-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
