Honeywell D115-002 technical specifications.
| Package/Case | Axial |
| Contact Material | Copper, Silver |
| Current Rating | 15A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Honeywell D115-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.