
Honeywell PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 115 / 230V ac Supply
Honeywell DC10N-R-00-JC1-00-00 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC10N-R-00-JC1-00-00 to view detailed technical specifications.
No datasheet is available for this part.
