Honeywell DE800.A.1.NF technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Output Voltage | 10V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DE800.A.1.NF to view detailed technical specifications.
No datasheet is available for this part.