Honeywell DT-2R-A7/MS25008-1 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell DT-2R-A7/MS25008-1 to view detailed technical specifications.
No datasheet is available for this part.