
Honeywell DUXL05D technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3.61PSI |
| Max Supply Voltage (DC) | 8V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | PCB, Through Hole |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 4.5V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 22.5mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | DUXL |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DUXL05D to view detailed technical specifications.
No datasheet is available for this part.
