Honeywell EPM34BRE6BCL technical specifications.
| Pole Throw Configuration | DPDT |
| Actuator Style | Button |
| Max Current Rating | 7@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red/Yellow |
| Panel Cutout Dimensions | 19.2(Square)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EPM34BRE6BCL to view detailed technical specifications.
No datasheet is available for this part.