The F14T62000GB is a pressure sensor with a gage pressure range of 0 to 2000psi and an accuracy of ±0.5%. It has a maximum overload pressure of 4000psi and operates over a temperature range of -40 to 85 degrees Celsius. The device is designed for use with a Bendix electrical termination and has a maximum output current of 20. It is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Size | 3/8 |
| Electrical Termination | Bendix |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |