This pressure sensor from Honeywell has a gage pressure type and operates within a range of 0 to 2000psi. It can withstand a maximum overload pressure of 4000psi and maintains an accuracy of ±0.5%. The device can be powered within a supply voltage range of 12 to 36V. It has a typical operating supply voltage of 15, 18, or 24V and a maximum output current of 20A. The sensor is available with a 1/2-inch port size and electrical termination via pigtail.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/2 |
| Electrical Termination | Pigtail |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |