The F14VM2000GB pressure sensor from Honeywell is a gage device with an operating pressure range of 0 to 2000psi. It features an accuracy of ±0.5% and can withstand maximum overload pressures of up to 4000psi. The sensor operates within a temperature range of -40 to 85°C and can be supplied with voltages between 12 and 36V. It has a male port size of 1/4 and uses Bendix electrical termination. The typical output current is 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | 1/4 |
| Electrical Termination | Bendix |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |