This absolute pressure sensor from Honeywell offers an operating pressure range of 0 to 2000psi and an accuracy of ±0.5%. The device is designed to operate within a temperature range of -40 to 85°C and can withstand a maximum overload pressure of 4000psi. The sensor is electrically terminated with a pigtail and has a maximum output current of 20mA. It is available with a typical operating supply voltage of 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | 1/4 |
| Electrical Termination | Pigtail |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |