The F14VP2000CB pressure sensor from Honeywell is a compound device with an operating pressure range of 0 to 2000psi. It features an accuracy of ±0.5% and operates within a temperature range of -40°C to 85°C. The sensor is powered by a supply voltage between 12 and 36V. It has a maximum output current of 20A and is terminated with a Bendix connection. The F14VP2000CB is designed for industrial applications and is available with a 1/4 inch male port.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | 1/4 |
| Electrical Termination | Bendix |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |