The F14WM2000GB is a pressure sensor from Honeywell with a gage pressure range of 0 to 2000psi. It features an accuracy of ±0.5% and operates within a temperature range of -40 to 85°C. The device can handle a maximum overload pressure of 4000psi and has a maximum output current of 20mA. It is designed to be used with a supply voltage between 12 and 36V, with typical operating voltages of 15, 18, and 24V. The F14WM2000GB has a male 1/2-inch port and uses Bendix electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | 1/2 |
| Electrical Termination | Bendix |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |