The F14WS2000CP pressure sensor from Honeywell features a compound pressure type with an operating range of 0 to 2000psi. It offers an accuracy of ±0.5% and operates within a temperature range of -40°C to 85°C. The device can withstand a maximum overload pressure of 4000psi and has a maximum operating supply voltage of 36V. It is available with a male 1/2-inch port size and pigtail electrical termination, with a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | 1/2 |
| Electrical Termination | Pigtail |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |