Pressure Sensor 0V to 5V 0psi to 2000psi Absolute
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| Electrical Termination | Bendix |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |