The F15T62000AB is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 2000psi. It features a Bendix electrical termination and a 3/8 port size. The device is accurate to ±0.5% and can withstand a maximum overload pressure of 4000psi. It operates within a temperature range of -40 to 85°C and can be supplied with a voltage between 12 and 36V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Size | 3/8 |
| Electrical Termination | Bendix |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |