The F15T82000GP is a gage pressure sensor with an operating range of 0 to 2000psi. It has an accuracy of ±0.5% and operates within a temperature range of -40°C to 85°C. The device requires a supply voltage between 12 and 36 volts. The sensor is available with typical operating supply voltages of 15, 18, and 24 volts. It features a 1/2 port size and pigtail electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/2 |
| Electrical Termination | Pigtail |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |