The Honeywell F15VS2000GB is a pressure sensor with an operating pressure range of 0 to 2000psi and a device pressure type of gage. It has an accuracy of ±0.5% and an operating temperature range of -40 to 85°C. The sensor can withstand a maximum overload pressure of 4000psi and has a typical operating supply voltage of 15, 18, or 24 volts. It features a male 1/4 port and Bendix electrical termination, with an output voltage range of 0 to 5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | 1/4 |
| Electrical Termination | Bendix |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |