The F15WP2000CB pressure sensor from Honeywell offers a compound pressure type with an operating range of 0 to 2000psi. It provides an accuracy of ±0.5% and can operate within a temperature range of -40 to 85°C. The device can be supplied with a voltage between 12 and 36V. It features a male port size of 1/2 and uses Bendix electrical termination. The output voltage ranges from 0 to 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | 1/2 |
| Electrical Termination | Bendix |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |