The MLT Series Resistive Output Sensor from Honeywell offers a linearity of 1%. It operates within a temperature range of -40°C to 80°C. The sensor features a resistive output and a resistance value of 1.5kR with a tolerance of 20%. It is available in bulk packaging with wire leads for termination.
Honeywell F38000008 technical specifications.
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Output | RESISTIVE |
| Packaging | Bulk |
| Resistance | 1.5kR |
| Resistance Tolerance | 20% |
| Series | MLT |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F38000008 to view detailed technical specifications.
No datasheet is available for this part.