Honeywell F38000025 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Output | RESISTIVE |
| Packaging | Bulk |
| Series | MLT |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F38000025 to view detailed technical specifications.
No datasheet is available for this part.