Honeywell F38000202 technical specifications.
| Bearing Type | Sleeve |
| Length | 81.28mm |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Output | RESISTIVE |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Series | MLT |
| Termination | Cable |
| Tolerance | 20% |
| Total Resistance | 3kR |
| DC Rated Voltage | 30V |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell F38000202 to view detailed technical specifications.
No datasheet is available for this part.