Honeywell FF-LSZKA0611 technical specifications.
| Gender | Male |
| Max Current Rating | 300mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FF-LSZKA0611 to view detailed technical specifications.
No datasheet is available for this part.