Honeywell FF-SYB04300M2-3ML technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Honeywell |
| Part No | FF-SYB04300M2-3ML |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Safety Light Curtain |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FF-SYB04300M2-3ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.