Honeywell FSEP8736-003 technical specifications.
| Fall Time | 0.7us |
| Forward Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell FSEP8736-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
