Honeywell GKBA2P6-F12 technical specifications.
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKBA2P6-F12 to view detailed technical specifications.
No datasheet is available for this part.