Honeywell GKBB14L9 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GKBB14L9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.