
Honeywell GKMB39W2 technical specifications.
| Depth | 16mm |
| Length | 69.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GKMB39W2 to view detailed technical specifications.
No datasheet is available for this part.