Honeywell GKMB56 technical specifications.
| Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKMB56 to view detailed technical specifications.
No datasheet is available for this part.