
Honeywell GKSA21LS6L technical specifications.
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.5N |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GKSA21LS6L to view detailed technical specifications.
No datasheet is available for this part.