Honeywell GLAA08C technical specifications.
| Linearity | 3% |
| Max Input Voltage | 25V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 85°C |
| Max Output Current | 20mA |
| Operating Force | 9.7N |
| Reach SVHC Compliant | No |
| Repeatability | 2 |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLAA08C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.