Honeywell GLCB-07AB technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Operating Force | 2.5N |
| Reach SVHC Compliant | No |
| Series | GLS |
| Width | 30.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLCB-07AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.