
The GLDB07A1A/1 is a roller lever SPDT switch from Honeywell, rated for operation between -40°C and 85°C. It features a snap action contact type and meets IP66 ratings for environmental resistance. The switch has a depth of 26.35mm, length of 68.5mm, and width of 30.5mm, with a conduit termination for easy installation.
Honeywell GLDB07A1A/1 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Depth | 26.35mm |
| Length | 68.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDB07A1A/1 to view detailed technical specifications.
No datasheet is available for this part.