The GLDB07B/1 is a SPDT snap action plunger actuator with a depth of 26.35mm and length of 68.5mm. It operates within a temperature range of -40°C to 85°C and has an IP66 rating. The actuator is terminated with a conduit and has a width of 30.5mm.
Honeywell GLDB07B/1 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Depth | 26.35mm |
| Length | 68.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLDB07B/1 to view detailed technical specifications.
No datasheet is available for this part.