The GLEB06A2B is a rotary snap action switch with a SPDT throw configuration, rated for operation between -40°C and 85°C. It features an IP67 rating for dust and water resistance. The switch has a depth of 44.2mm, length of 139mm, and width of 65mm.
Honeywell GLEB06A2B technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Depth | 44.2mm |
| Length | 139mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Throw Configuration | SPDT |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEB06A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.