Honeywell GLEC06C technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Depth | 30mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Throw Configuration | SPDT |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GLEC06C to view detailed technical specifications.
No datasheet is available for this part.