Honeywell GLJA13D technical specifications.
| Current Rating | 10A |
| Ratings | IP67 |
| Series | GLJ |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GLJA13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.